
Conn SMA 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper
Amphenol SMA6252A2-3GT50G-50 technical specifications.
| Package/Case | SMA |
| Contact Plating | Copper, Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMA6252A2-3GT50G-50 to view detailed technical specifications.
No datasheet is available for this part.