Amphenol SP20C-G103 U technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 213.35PSI |
| Operating Pressure | 142.23PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Compound |
| Series | SP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SP20C-G103 U to view detailed technical specifications.
No datasheet is available for this part.