The SSATA-101-0102-1-3 is a 6/7-contact RCP SATA connector from Amphenol. It features a straight body orientation and solder termination method. The connector is designed for surface mount applications and has 13 terminals. It supports a single port and is suitable for SCSI applications.
Amphenol SSATA-101-0102-1-3 technical specifications.
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 6/7 |
| Terminal Pitch | 1/1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SSATA-101-0102-1-3 to view detailed technical specifications.
No datasheet is available for this part.