Amphenol T6613 technical specifications.
| Accuracy | 5% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Telaire® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
