
The T6615 air quality sensor from Amphenol operates within a temperature range of 0 to 50°C and is powered by a 5V supply voltage. It is available in bulk packaging with a quantity of 10 units per package. The sensor is lead-free and compliant with Reach SVHC regulations, although the status is unknown. The Telaire series is known for its high accuracy of 10%.
Amphenol T6615 technical specifications.
| Accuracy | 10% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Telaire® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
