
This module operates within a temperature range of 0°C to 50°C and is supplied with a 5V voltage. It is manufactured with lead-free materials and is available in bulk packaging with 10 units per package.
Amphenol T6615-50K technical specifications.
| Accuracy | 10% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6615-50K to view detailed technical specifications.
No datasheet is available for this part.