
General purpose amplifier IC for air quality sensing, specifically for carbon dioxide measurement. Features a 0-5K ppm detection range with 10% accuracy. Operates at 5V supply voltage within a 0°C to 50°C temperature range. Lead-free construction.
Amphenol T6615-5K technical specifications.
| Accuracy | 10% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Telaire® |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T6615-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
