
Amphenol T6615-F technical specifications.
| Accuracy | 10% |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Telaire® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6615-F to view detailed technical specifications.
No datasheet is available for this part.
