Gas and VOC sensor for air quality monitoring. Features a 6-pin configuration with solder termination. Operates within a supply voltage range of 4.5V to 5.5V. Supports a wide operating temperature range from -10°C to 60°C.
Amphenol T6713 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol T6713 to view detailed technical specifications.
No datasheet is available for this part.