Air Quality Sensor CO2 Sensor 5V 6-Pin Bulk
Amphenol T6713-6H technical specifications.
| Type | CO2 Sensor |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol T6713-6H to view detailed technical specifications.
No datasheet is available for this part.