
Amphenol T8100 technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Series | T8000 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T8100 to view detailed technical specifications.
No datasheet is available for this part.
