Amphenol T8100-HD technical specifications.
| Type | CO2 Sensor |
| Max Operating Supply Voltage | 42V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Min Operating Supply Voltage | 18V |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol T8100-HD to view detailed technical specifications.
No datasheet is available for this part.