Amphenol TK95F502W technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 75mW |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | TK95 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TK95F502W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.