Conn Circular PIN 22 POS ST Jam Nut 22 Terminal 1 Port
Amphenol TV07RW-13-35PA-W52-W63 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07RW-13-35PA-W52-W63 to view detailed technical specifications.
No datasheet is available for this part.