
The TV07RW-15-35PA-W52-LC is a Tri-Start MIL-DTL-38999 Series III circular connector with 37 pins, featuring an aluminium body and crimp termination. It is packaged in a bag and has a straight orientation. The connector is not radiation hardened and does not comply with Reach SVHC regulations. It is designed for use in general applications.
Amphenol TV07RW-15-35PA-W52-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV07RW-15-35PA-W52-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.