
The Tri-Start MIL-DTL-38999 Series III 37-contact receptacle is a wall-mount connector with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a current rating of 5A and a voltage rating of 550V. The connector is made from aluminium with a cadmium plating and has a gold-plated copper contact. It is compliant with the MIL-DTL-38999 military standard and is packaged in a bag.
Amphenol TVP00RW-15-35PA(W52) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RW-15-35PA(W52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.