This shielded circular connector features a tri-start TV series design, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of aluminium with a cadmium shell finish and a copper alloy contact material with gold plating. It is designed for panel and flange mounting and is resistant to various environments.
Amphenol TVP00RW-25-11BE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RW-25-11BE to view detailed technical specifications.
No datasheet is available for this part.