
Circular connector featuring 7 male pin contacts, designed for cable mounting with a free-hanging configuration. This MIL-DTL-38999 Series III, Tri-Start™ TV connector boasts a robust aluminium shell in silver, finished with electroless nickel for enhanced durability. Contacts are copper alloy with gold plating, ensuring reliable signal transmission across an operating temperature range of -65°C to 200°C. The shielded, environment-resistant design utilizes crimp termination for secure connections.
Amphenol TVS06RF-11-99P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVS06RF-11-99P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
