100-position, male circular connector with straight orientation. Features a shielded, aluminum shell in size 23 with electroless nickel plating and silver color. Mating contacts are gold-plated copper alloy for superior conductivity, rated for a wide operating temperature range of -65°C to 200°C. Designed for cable mounting with a free-hanging configuration and crimp termination. Compliant with MIL-DTL-38999 Series III, Tri-Start™ TV standards.
Amphenol TVS06RF-23-35PA technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-23-35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.