Circular, Size 15, 5WAYS, Skt
Amphenol TVS07RF-15-05SN-P010 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RF-15-05SN-P010 to view detailed technical specifications.
No datasheet is available for this part.