The TVS07RK15-5JC is a 5-pin circular connector with a SKT contact and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C. It has a maximum voltage rating of 1250VDC and a maximum current rating of 13A.
Amphenol TVS07RK15-5JC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVS07RK15-5JC to view detailed technical specifications.
No datasheet is available for this part.