The U45-A22-120 is a 16-contact right-angle through-hole modular connector with a 2.5mm pitch. It has a maximum operating temperature range of -10°C to 50°C and a maximum voltage rating of 30VDC. This connector is suitable for applications requiring high-reliability connections and has a termination method of solder. It is designed for use in modular and Ethernet applications.
Amphenol U45-A22-120 technical specifications.
| Type | HSSDC |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U45-A22-120 to view detailed technical specifications.
No datasheet is available for this part.