Conn High Density PL 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol U66-L12-1120 technical specifications.
| Type | High Density |
| Gender | PL |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol U66-L12-1120 to view detailed technical specifications.
No datasheet is available for this part.