The U99-C056-300T is a 56-contact right-angle RCP CFP4 connector from Amphenol, designed for surface mount applications. It features a terminal pitch of 0.6mm and a termination method of solder. The connector has a maximum voltage rating of 3.3V and is suitable for use in a variety of I/O applications.
Checking distributor stock and pricing after the page loads.
| Type | CFP4 |
| Gender | RCP |
| Number of Contacts | 56 |
| Terminal Pitch | 0.6mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Voltage Rating | 3.3V |
| RoHS Version | 2002/95/EC |