Amphenol YM120D150N330 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Product Depth (mm) | 4.5(Max) |
| Product Diameter (mm) | 7.5(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Wire Form | Straight |
| Type | PTC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 33Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| Cage Code | 5MLM9 |
| EU RoHS | Not Required |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol YM120D150N330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.