Amphenol YM120D260N150 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| Diameter | 11.5mm |
| Hold Current | 234mA |
| Lead Pitch | 5.08mm |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 330mA |
| Voltage | 265V |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YM120D260N150 to view detailed technical specifications.
No datasheet is available for this part.