The YPCJ0150T is a 2-electrode gas discharge tube from Amphenol, featuring a radial package and through hole mount. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The device is rated for a maximum current of 200mA and a hold current of 15mA. It also has a resistance of 150R and a tolerance of 25%. The YPCJ0150T is not RoHS compliant.
Amphenol YPCJ0150T technical specifications.
| Package/Case | Radial |
| Current Rating | 15mA |
| Hold Current | 15mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPCJ0150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.