The YPCL0025N is a gas discharge tube with a radial package and through hole mount. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The device has a current rating of 100mA and a hold current of 100mA, with a maximum current rating of 1A. The resistance is 25R with a tolerance of 25%. It is not RoHS compliant.
Amphenol YPCL0025N technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Hold Current | 100mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 200mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPCL0025N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.