The YPCL0045N is a 2-electrode gas discharge tube from Amphenol, designed for overvoltage and ESD protection. It features a radial package with through-hole mount and a max current rating of 1A. The device operates within a temperature range of 0°C to 60°C and is available in bulk packaging. Note that this product is not RoHS compliant.
Amphenol YPCL0045N technical specifications.
| Package/Case | Radial |
| Hold Current | 70mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YP |
| Trip Current | 140mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPCL0045N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.