Amphenol YPCL0065T technical specifications.
| Package/Case | Radial |
| Current Rating | 55mA |
| Hold Current | 55mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 65R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPCL0065T to view detailed technical specifications.
No datasheet is available for this part.