Amphenol YPEL6250T technical specifications.
| Package/Case | Radial |
| Hold Current | 6mA |
| Max Current Rating | 150mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | YP |
| Trip Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPEL6250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.