Amphenol YQB120N3.70 technical specifications.
| Package/Case | Radial |
| Hold Current | 380mA |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | YQ |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQB120N3.70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.