Amphenol YQB120N5.60 technical specifications.
| Package/Case | Radial |
| Hold Current | 300mA |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | YQ |
| Trip Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQB120N5.60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.