Amphenol YQD080N0050 technical specifications.
| Package/Case | Radial |
| Current Rating | 60mA |
| Hold Current | 60mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | YQ |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQD080N0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.