Amphenol YQR100R080 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Wire |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| Series | YQ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQR100R080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.