Amphenol YQR100R110 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 110R |
| Resistance Tolerance | 25% |
| Series | YQ |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQR100R110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.