Amphenol YQS5744PTO technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | PTO |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQS5744PTO to view detailed technical specifications.
No datasheet is available for this part.