Amphenol YQS5745PTO technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | YQ |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS5745PTO to view detailed technical specifications.
No datasheet is available for this part.