Amphenol YQS5838PTF technical specifications.
| Package/Case | Radial |
| Current Rating | 140mA |
| Diameter | 8.9mm |
| Hold Current | 140mA |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 290mA |
| Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS5838PTF to view detailed technical specifications.
No datasheet is available for this part.
