Amphenol YQS5868PTF technical specifications.
| Package/Case | Radial |
| Current Rating | 80mA |
| Hold Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Max Supply Voltage | 120V |
| Mount | Through Hole |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | PTF |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 170mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS5868PTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.