Amphenol YQS5878PTF technical specifications.
| Package/Case | Radial |
| Current Rating | 45mA |
| Hold Current | 45mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | PTF |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS5878PTF to view detailed technical specifications.
No datasheet is available for this part.