Amphenol YQS5934PTO technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | PTO |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS5934PTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.