Amphenol YQS8066 technical specifications.
| Package/Case | Radial |
| Current Rating | 128mA |
| Hold Current | 128mA |
| Max Current Rating | 900mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 33R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 181mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS8066 to view detailed technical specifications.
No datasheet is available for this part.