
Amphenol YQS8120 technical specifications.
| Package/Case | Radial |
| Current Rating | 21mA |
| Diameter | 6.5mm |
| Hold Current | 21mA |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 600R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 39mA |
| Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS8120 to view detailed technical specifications.
No datasheet is available for this part.