This varistor features a radial package with a lead-free termination, suitable for through-hole mounting. It has a maximum operating temperature range of 0 to 60°C and a maximum current rating of 400mA. The varistor's resistance is 120 ohms with a tolerance of 25%. It is available in a package quantity of 1500 units, packaged in strips.
Amphenol YQS8121 technical specifications.
| Package/Case | Radial |
| Current Rating | 35mA |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Strip |
| Resistance | 120R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS8121 to view detailed technical specifications.
No datasheet is available for this part.
