Amphenol YQZ120N4.60 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Package Length | 6.5 |
| Tolerance | 25 |
| Package Width | 4 |
| Package Height | 6.5 |
| Terminal Placement | RADIAL |
| Resistance | 4.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol YQZ120N4.60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.