Amphenol YS5631 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | YS |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YS5631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.