Amphenol YS5869PTF technical specifications.
| Package/Case | Radial |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PTF |
| Trip Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YS5869PTF to view detailed technical specifications.
No datasheet is available for this part.