The YS5876PTF is a thermistor from Amphenol with a radial package and through hole mount. It has a maximum operating temperature of 55°C and a minimum operating temperature of 10°C. The thermistor has a tolerance of 20% and a resistance of 50R. It is available in a bulk packaging with 2500 units per package.
Amphenol YS5876PTF technical specifications.
| Package/Case | Radial |
| Current Rating | 140mA |
| Diameter | 16mm |
| Hold Current | 100mA |
| Lead Diameter | 1mm |
| Lead Free | Contains Lead |
| Lead Pitch | 8.4mm |
| Length | 6.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | PTF |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 210mA |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YS5876PTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.