
Amphenol ZTP-101T technical specifications.
| Package/Case | TO-5-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 22ms |
| Sensing Method | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZTP-101T to view detailed technical specifications.
No datasheet is available for this part.
